



QS83XXHG110 | |
---|---|
DigiKey Part Number | 679-3420-ND |
Manufacturer | |
Manufacturer Product Number | QS83XXHG110 |
Description | LED PNL IND GREEN DIFF 10MM LDS |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Green Diffused 45° 110V 6mA Wire Leads - 7.87" (200.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | APEM Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | LED | |
Lamp Color | Green | |
Lens Color | Green | |
Lens Transparency | Diffused | |
Ratings | AC | |
Voltage | 110V | |
Current | 6mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.315" (8.00mm) | |
Lens Size | 10.00mm Dia | |
Lens Style | Round with Flat Top | |
Millicandela Rating | 1200mcd | |
Wavelength - Peak | - | |
Viewing Angle | 45° | |
Termination Style | Wire Leads - 7.87" (200.00mm) | |
Ingress Protection | - | |
Features | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 7,91000 € | 7,91 € |
10 | 7,15100 € | 71,51 € |
100 | 6,43240 € | 643,24 € |
500 | 5,94730 € | 2.973,65 € |
1.000 | 5,78344 € | 5.783,44 € |
2.000 | 3,87498 € | 7.749,96 € |
Unit Price without VAT: | 7,91000 € |
---|---|
Unit Price with VAT: | 9,41290 € |