



QS83XXHB110 | |
---|---|
DigiKey Part Number | 679-3423-ND |
Manufacturer | |
Manufacturer Product Number | QS83XXHB110 |
Description | LED PNL IND BLUE DIFF 10MM LEADS |
Customer Reference | |
Detailed Description | LED Panel Indicator Blue Diffused 45° 110V 6mA Wire Leads - 7.87" (200.00mm) |
cms-datasheet | cms-datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | APEM Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | LED | |
Lamp Color | Blue | |
Lens Color | Blue | |
Lens Transparency | Diffused | |
Ratings | AC | |
Voltage | 110V | |
Current | 6mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.315" (8.00mm) | |
Lens Size | 10.00mm Dia | |
Lens Style | Round with Flat Top | |
Millicandela Rating | 1600mcd | |
Wavelength - Peak | - | |
Viewing Angle | 45° | |
Termination Style | Wire Leads - 7.87" (200.00mm) | |
Ingress Protection | - | |
Features | - | |
Base Product Number |