QS83XXB24
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
QS83XXB24
Q Series LED indicators

QS83XXB24

DigiKey Part Number
679-3405-ND
Manufacturer
Manufacturer Product Number
QS83XXB24
Description
LED PNL IND BLUE DIFF 10MM LEADS
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
LED Panel Indicator Blue Diffused 30° 24V 20mA Wire Leads - 7.87" (200.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
APEM Inc.
Series
Packaging
Bulk
Part Status
Active
Type
LED
Lamp Color
Blue
Lens Color
Blue
Lens Transparency
Diffused
Ratings
DC
Voltage
24V
Current
20mA
Panel Cutout Shape
Round
Panel Cutout Dimensions
0.315" (8.00mm)
Lens Size
10.00mm Dia
Lens Style
Round with Flat Top
Millicandela Rating
800mcd
Wavelength - Peak
-
Viewing Angle
30°
Termination Style
Wire Leads - 7.87" (200.00mm)
Ingress Protection
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 197
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
17,71000 €7,71 €
105,89200 €58,92 €
1004,82670 €482,67 €
5004,36250 €2.181,25 €
1.0004,21182 €4.211,82 €
2.0004,08447 €8.168,94 €
Manufacturers Standard Package
Unit Price without VAT:7,71000 €
Unit Price with VAT:9,17490 €