



QS81XXW12 | |
---|---|
DigiKey Part Number | 679-3388-ND |
Manufacturer | |
Manufacturer Product Number | QS81XXW12 |
Description | LED PNL IND WHITE DIFF 10MM SLDR |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator White Diffused 30° 12V 20mA Solder Lug |
Datasheet | Datasheet |
EDA/CAD Models | QS81XXW12 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | APEM Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | LED | |
Lamp Color | White | |
Lens Color | White | |
Lens Transparency | Diffused | |
Ratings | DC | |
Voltage | 12V | |
Current | 20mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.315" (8.00mm) | |
Lens Size | 10.00mm Dia | |
Lens Style | Round with Flat Top | |
Millicandela Rating | 1200mcd | |
Wavelength - Peak | - | |
Viewing Angle | 30° | |
Termination Style | Solder Lug | |
Ingress Protection | - | |
Features | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 7,92000 € | 7,92 € |
10 | 6,05700 € | 60,57 € |
100 | 4,96850 € | 496,85 € |
500 | 4,49476 € | 2.247,38 € |
1.000 | 4,34100 € | 4.341,00 € |
2.000 | 4,21105 € | 8.422,10 € |
Unit Price without VAT: | 7,92000 € |
---|---|
Unit Price with VAT: | 9,42480 € |