

QS81XXHY220 | |
---|---|
DigiKey Part Number | 679-3415-ND |
Manufacturer | |
Manufacturer Product Number | QS81XXHY220 |
Description | LED PNL IND YLW DIFF 10MM SLDR |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Yellow Diffused 45° 220V 3mA Solder Lug |
Datasheet | Datasheet |
EDA/CAD Models | QS81XXHY220 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | APEM Inc. | |
Series | ||
cms-packaging | Bulk | |
cms-part-status | Active | |
Type | LED | |
Lamp Color | Yellow | |
Lens Color | Yellow | |
Lens Transparency | Diffused | |
Ratings | AC | |
Voltage | 220V | |
Current | 3mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.315" (8.00mm) | |
Lens Size | 10.00mm Dia | |
Lens Style | Round with Flat Top | |
Millicandela Rating | 380mcd | |
Wavelength - Peak | - | |
Viewing Angle | 45° | |
Termination Style | Solder Lug | |
Ingress Protection | - | |
Features | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | 5,51510 € | 551,51 € |
Unit Price without VAT: | 5,51510 € |
---|---|
Unit Price with VAT: | 6,56297 € |