


QS81XXHW220 | |
|---|---|
DigiKey Part Number | 679-3418-ND |
Manufacturer | |
Manufacturer Product Number | QS81XXHW220 |
Description | LED PNL IND WHITE DIFF 10MM SLDR |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator White Diffused 45° 220V 3mA Solder Lug |
Datasheet | Datasheet |
EDA/CAD Models | QS81XXHW220 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | APEM Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | LED | |
Lamp Color | White | |
Lens Color | White | |
Lens Transparency | Diffused | |
Ratings | AC | |
Voltage | 220V | |
Current | 3mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.315" (8.00mm) | |
Lens Size | 10.00mm Dia | |
Lens Style | Round with Flat Top | |
Millicandela Rating | 2500mcd | |
Wavelength - Peak | - | |
Viewing Angle | 45° | |
Termination Style | Solder Lug | |
Ingress Protection | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 6,59280 € | 659,28 € |
| Unit Price without VAT: | 6,59280 € |
|---|---|
| Unit Price with VAT: | 7,84543 € |

