

QS81XXHG110 | |
---|---|
DigiKey Part Number | 679-3408-ND |
Manufacturer | |
Manufacturer Product Number | QS81XXHG110 |
Description | LED PNL IND GREEN DIFF 10MM SLDR |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Green Diffused 45° 110V 6mA Solder Lug |
Datasheet | Datasheet |
EDA/CAD Models | QS81XXHG110 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | APEM Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | LED | |
Lamp Color | Green | |
Lens Color | Green | |
Lens Transparency | Diffused | |
Ratings | AC | |
Voltage | 110V | |
Current | 6mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.315" (8.00mm) | |
Lens Size | 10.00mm Dia | |
Lens Style | Round with Flat Top | |
Millicandela Rating | 1200mcd | |
Wavelength - Peak | - | |
Viewing Angle | 45° | |
Termination Style | Solder Lug | |
Ingress Protection | - | |
Features | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 7,90000 € | 7,90 € |
10 | 6,86200 € | 68,62 € |
100 | 5,47650 € | 547,65 € |
500 | 5,40164 € | 2.700,82 € |
1.000 | 5,27339 € | 5.273,39 € |
2.000 | 2,97536 € | 5.950,72 € |
Unit Price without VAT: | 7,90000 € |
---|---|
Unit Price with VAT: | 9,40100 € |