



QS123XXO24 | |
---|---|
DigiKey Part Number | 679-3500-ND |
Manufacturer | |
Manufacturer Product Number | QS123XXO24 |
Description | LED PNL IND ORN DIFF 14MM LEADS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Orange Diffused 30° 24V 20mA Wire Leads - 7.87" (200.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | APEM Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | LED | |
Lamp Color | Orange | |
Lens Color | Orange | |
Lens Transparency | Diffused | |
Ratings | DC | |
Voltage | 24V | |
Current | 20mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.472" (12.00mm) | |
Lens Size | 14.00mm Dia | |
Lens Style | Round with Flat Top | |
Millicandela Rating | 30mcd | |
Wavelength - Peak | - | |
Viewing Angle | 30° | |
Termination Style | Wire Leads - 7.87" (200.00mm) | |
Ingress Protection | - | |
Features | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 7,95000 € | 7,95 € |
10 | 6,08600 € | 60,86 € |
100 | 4,99350 € | 499,35 € |
500 | 4,51788 € | 2.258,94 € |
1.000 | 4,36354 € | 4.363,54 € |
2.000 | 4,23309 € | 8.466,18 € |
Unit Price without VAT: | 7,95000 € |
---|---|
Unit Price with VAT: | 9,46050 € |