QS123XXHW110
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
QS123XXHW110
QS123XXHW110
QS123XXHW110

QS123XXHW110

DigiKey Part Number
679-3520-ND
Manufacturer
Manufacturer Product Number
QS123XXHW110
Description
LED PNL IND WHITE DIFF 14MM LDS
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
LED Panel Indicator White Diffused 45° 110V 6mA Wire Leads - 7.87" (200.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
APEM Inc.
Series
Packaging
Bulk
Part Status
Active
Type
LED
Lamp Color
White
Lens Color
White
Lens Transparency
Diffused
Ratings
AC
Voltage
110V
Current
6mA
Panel Cutout Shape
Round
Panel Cutout Dimensions
0.472" (12.00mm)
Lens Size
14.00mm Dia
Lens Style
Round with Flat Top
Millicandela Rating
2500mcd
Wavelength - Peak
-
Viewing Angle
45°
Termination Style
Wire Leads - 7.87" (200.00mm)
Ingress Protection
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
110,91000 €10,91 €
108,46800 €84,68 €
1007,04740 €704,74 €
5006,42986 €3.214,93 €
1.0006,22958 €6.229,58 €
Manufacturers Standard Package
Unit Price without VAT:10,91000 €
Unit Price with VAT:12,98290 €