QS123XXHR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
QS123XXHR
QS123XXHR110
QS123XXHR110

QS123XXHR110

DigiKey Part Number
679-3515-ND
Manufacturer
Manufacturer Product Number
QS123XXHR110
Description
LED PNL IND RED DIFF 14MM LEADS
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
LED Panel Indicator Red Diffused 45° 110V 6mA Wire Leads - 7.87" (200.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
APEM Inc.
Series
cms-packaging
Bulk
cms-part-status
Active
Type
LED
Lamp Color
Red
Lens Color
Red
Lens Transparency
Diffused
Ratings
AC
Voltage
110V
Current
6mA
Panel Cutout Shape
Round
Panel Cutout Dimensions
0.472" (12.00mm)
Lens Size
14.00mm Dia
Lens Style
Round with Flat Top
Millicandela Rating
6000mcd
Wavelength - Peak
-
Viewing Angle
45°
Termination Style
Wire Leads - 7.87" (200.00mm)
Ingress Protection
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 48
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
15,15000 €5,15 €
103,86300 €38,63 €
1003,10580 €310,58 €
5002,77538 €1.387,69 €
1.0002,66802 €2.668,02 €
2.0002,57724 €5.154,48 €
Manufacturers Standard Package
Unit Price without VAT:5,15000 €
Unit Price with VAT:6,12850 €