

QS123XXHG110 | |
---|---|
DigiKey Part Number | 679-3516-ND |
Manufacturer | |
Manufacturer Product Number | QS123XXHG110 |
Description | LED PNL IND GREEN DIFF 14MM LDS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Green Diffused 45° 110V 6mA Wire Leads - 7.87" (200.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | APEM Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | LED | |
Lamp Color | Green | |
Lens Color | Green | |
Lens Transparency | Diffused | |
Ratings | AC | |
Voltage | 110V | |
Current | 6mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.472" (12.00mm) | |
Lens Size | 14.00mm Dia | |
Lens Style | Round with Flat Top | |
Millicandela Rating | 1200mcd | |
Wavelength - Peak | - | |
Viewing Angle | 45° | |
Termination Style | Wire Leads - 7.87" (200.00mm) | |
Ingress Protection | - | |
Features | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 10,93000 € | 10,93 € |
10 | 8,48300 € | 84,83 € |
100 | 7,05960 € | 705,96 € |
500 | 6,44118 € | 3.220,59 € |
1.000 | 6,24068 € | 6.240,68 € |
Unit Price without VAT: | 10,93000 € |
---|---|
Unit Price with VAT: | 13,00670 € |