
QS121YYRG02 | |
|---|---|
DigiKey Part Number | 679-QS121YYRG02-ND |
Manufacturer | |
Manufacturer Product Number | QS121YYRG02 |
Description | LED PNL IND GRN/RED 14MM SLDR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Green, Red 2.1V ~ 3.3V 20mA Green, 20mA Red Solder Lug |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | APEM Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | LED | |
Lamp Color | Green, Red | |
Lens Color | - | |
Lens Transparency | - | |
Ratings | DC | |
Voltage | 2.1V ~ 3.3V | |
Current | 20mA Green, 20mA Red | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.47" (12.00mm) | |
Lens Size | 14.00mm Dia | |
Lens Style | Round with Convex Top | |
Millicandela Rating | 45mcd Green, 45mcd Red | |
Wavelength - Peak | - | |
Viewing Angle | - | |
Termination Style | Solder Lug | |
Ingress Protection | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 3,71860 € | 371,86 € |
| Unit Price without VAT: | 3,71860 € |
|---|---|
| Unit Price with VAT: | 4,42513 € |

