

QS121XXY12 | |
---|---|
DigiKey Part Number | 679-3481-ND |
Manufacturer | |
Manufacturer Product Number | QS121XXY12 |
Description | LED PNL IND YLW DIFF 14MM SLDR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Yellow Diffused 30° 12V 20mA Solder Lug |
Datasheet | Datasheet |
EDA/CAD Models | QS121XXY12 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | APEM Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | LED | |
Lamp Color | Yellow | |
Lens Color | Yellow | |
Lens Transparency | Diffused | |
Ratings | DC | |
Voltage | 12V | |
Current | 20mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.472" (12.00mm) | |
Lens Size | 14.00mm Dia | |
Lens Style | Round with Flat Top | |
Millicandela Rating | 20mcd | |
Wavelength - Peak | - | |
Viewing Angle | 30° | |
Termination Style | Solder Lug | |
Ingress Protection | - | |
Features | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | 2,89520 € | 289,52 € |
Unit Price without VAT: | 2,89520 € |
---|---|
Unit Price with VAT: | 3,44529 € |