
QS103YYRG28 | |
|---|---|
DigiKey Part Number | 679-QS103YYRG28-ND |
Manufacturer | |
Manufacturer Product Number | QS103YYRG28 |
Description | LED PNL IND GRN/RED 12MM LEADS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Green, Red 28V Green, 28V Red 20mA Green, 20mA Red Wire Leads - 7.87" (200.00mm) |
Datasheet | Datasheet |
Category | Voltage 28V Green, 28V Red |
Manufacturer APEM Inc. | Current 20mA Green, 20mA Red |
Series | Panel Cutout Shape Round |
Packaging Bulk | Panel Cutout Dimensions 0.394" (10.00mm) |
Part Status Active | Lens Size 12.00mm Dia |
Type LED | Lens Style Round with Convex Top |
Lamp Color Green, Red | Millicandela Rating 45mcd Green, 45mcd Red |
Ratings DC | Termination Style Wire Leads - 7.87" (200.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 3,68620 € | 368,62 € |
| Unit Price without VAT: | 3,68620 € |
|---|---|
| Unit Price with VAT: | 4,38658 € |

