QS103XXHR220
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
QS103XXHR220

QS103XXHR220

DigiKey Part Number
679-3473-ND
Manufacturer
Manufacturer Product Number
QS103XXHR220
Description
LED PNL IND RED DIFF 12MM LEADS
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
LED Panel Indicator Red Diffused 45° 220V 3mA Wire Leads - 7.87" (200.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
APEM Inc.
Series
Packaging
Bulk
Part Status
Active
Type
LED
Lamp Color
Red
Lens Color
Red
Lens Transparency
Diffused
Ratings
AC
Voltage
220V
Current
3mA
Panel Cutout Shape
Round
Panel Cutout Dimensions
0.394" (10.00mm)
Lens Size
12.00mm Dia
Lens Style
Round with Flat Top
Millicandela Rating
6000mcd
Wavelength - Peak
-
Viewing Angle
45°
Termination Style
Wire Leads - 7.87" (200.00mm)
Ingress Protection
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 154
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
17,91000 €7,91 €
106,05000 €60,50 €
1004,96330 €496,33 €
5004,48992 €2.244,96 €
1.0004,33626 €4.336,26 €
2.0004,20640 €8.412,80 €
Manufacturers Standard Package
Unit Price without VAT:7,91000 €
Unit Price with VAT:9,41290 €