

QS103XXHR110 | |
---|---|
DigiKey Part Number | 679-3467-ND |
Manufacturer | |
Manufacturer Product Number | QS103XXHR110 |
Description | LED PNL IND RED DIFF 12MM LEADS |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Red Diffused 45° 110V 6mA Wire Leads - 7.87" (200.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | APEM Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | LED | |
Lamp Color | Red | |
Lens Color | Red | |
Lens Transparency | Diffused | |
Ratings | AC | |
Voltage | 110V | |
Current | 6mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.394" (10.00mm) | |
Lens Size | 12.00mm Dia | |
Lens Style | Round with Flat Top | |
Millicandela Rating | 6000mcd | |
Wavelength - Peak | - | |
Viewing Angle | 45° | |
Termination Style | Wire Leads - 7.87" (200.00mm) | |
Ingress Protection | - | |
Features | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 9,32000 € | 9,32 € |
10 | 7,18200 € | 71,82 € |
100 | 5,93470 € | 593,47 € |
500 | 5,39234 € | 2.696,17 € |
1.000 | 5,21641 € | 5.216,41 € |
Unit Price without VAT: | 9,32000 € |
---|---|
Unit Price with VAT: | 11,09080 € |