
QS103XXHO02 | |
|---|---|
DigiKey Part Number | 679-QS103XXHO02-ND |
Manufacturer | |
Manufacturer Product Number | QS103XXHO02 |
Description | LED PNL IND ORANGE 12MM LEADS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Orange 2.1V ~ 3.3V 20mA Wire Leads - 7.87" (200.00mm) |
Datasheet | Datasheet |
Category | Voltage 2.1V ~ 3.3V |
Manufacturer APEM Inc. | Current 20mA |
Series | Panel Cutout Shape Round |
Packaging Bulk | Panel Cutout Dimensions 0.394" (10.00mm) |
Part Status Active | Lens Size 12.00mm Dia |
Type LED | Lens Style Round with Convex Top |
Lamp Color Orange | Millicandela Rating 4200mcd |
Ratings DC | Termination Style Wire Leads - 7.87" (200.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 6,29350 € | 629,35 € |
| Unit Price without VAT: | 6,29350 € |
|---|---|
| Unit Price with VAT: | 7,48927 € |

