



QS103XXB12 | |
---|---|
DigiKey Part Number | 679-3447-ND |
Manufacturer | |
Manufacturer Product Number | QS103XXB12 |
Description | LED PNL IND BLUE DIFF 12MM LEADS |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Blue Diffused 30° 12V 20mA Wire Leads - 7.87" (200.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | APEM Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | LED | |
Lamp Color | Blue | |
Lens Color | Blue | |
Lens Transparency | Diffused | |
Ratings | DC | |
Voltage | 12V | |
Current | 20mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.394" (10.00mm) | |
Lens Size | 12.00mm Dia | |
Lens Style | Round with Flat Top | |
Millicandela Rating | 800mcd | |
Wavelength - Peak | - | |
Viewing Angle | 30° | |
Termination Style | Wire Leads - 7.87" (200.00mm) | |
Ingress Protection | - | |
Features | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 8,19000 € | 8,19 € |
10 | 6,27500 € | 62,75 € |
100 | 5,15540 € | 515,54 € |
500 | 4,66808 € | 2.334,04 € |
1.000 | 4,50994 € | 4.509,94 € |
Unit Price without VAT: | 8,19000 € |
---|---|
Unit Price with VAT: | 9,74610 € |