

QS101XXW24 | |
---|---|
DigiKey Part Number | 679-3442-ND |
Manufacturer | |
Manufacturer Product Number | QS101XXW24 |
Description | LED PNL IND WHITE DIFF 12MM SLDR |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator White Diffused 30° 24V 20mA Solder Lug |
cms-datasheet | cms-datasheet |
EDA/CAD Models | QS101XXW24 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | APEM Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | LED | |
Lamp Color | White | |
Lens Color | White | |
Lens Transparency | Diffused | |
Ratings | DC | |
Voltage | 24V | |
Current | 20mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.394" (10.00mm) | |
Lens Size | 12.00mm Dia | |
Lens Style | Round with Flat Top | |
Millicandela Rating | 1200mcd | |
Wavelength - Peak | - | |
Viewing Angle | 30° | |
Termination Style | Solder Lug | |
Ingress Protection | - | |
Features | - | |
Base Product Number |
Quantity | cms-unit-price | Ext Price |
---|---|---|
100 | 5,35400 € | 535,40 € |
Unit Price without VAT: | 5,35400 € |
---|---|
Unit Price with VAT: | 6,37126 € |