

QS101XXR24 | |
---|---|
DigiKey Part Number | 679-3437-ND |
Manufacturer | |
Manufacturer Product Number | QS101XXR24 |
Description | LED PNL IND RED DIFF 12MM SLDR |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Red Diffused 30° 24V 20mA Solder Lug |
Datasheet | Datasheet |
EDA/CAD Models | QS101XXR24 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | APEM Inc. | |
Series | ||
cms-packaging | Bulk | |
cms-part-status | Active | |
Type | LED | |
Lamp Color | Red | |
Lens Color | Red | |
Lens Transparency | Diffused | |
Ratings | DC | |
Voltage | 24V | |
Current | 20mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.394" (10.00mm) | |
Lens Size | 12.00mm Dia | |
Lens Style | Round with Flat Top | |
Millicandela Rating | 25mcd | |
Wavelength - Peak | - | |
Viewing Angle | 30° | |
Termination Style | Solder Lug | |
Ingress Protection | - | |
Features | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 4,95000 € | 4,95 € |
10 | 3,70500 € | 37,05 € |
100 | 2,97330 € | 297,33 € |
500 | 2,65386 € | 1.326,93 € |
1.000 | 2,55004 € | 2.550,04 € |
2.000 | 2,46224 € | 4.924,48 € |
Unit Price without VAT: | 4,95000 € |
---|---|
Unit Price with VAT: | 5,89050 € |