



QS101XXHG110 | |
---|---|
DigiKey Part Number | 679-3456-ND |
Manufacturer | |
Manufacturer Product Number | QS101XXHG110 |
Description | LED PNL IND GREEN DIFF 12MM SLDR |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Green Diffused 45° 110V 6mA Solder Lug |
Datasheet | Datasheet |
EDA/CAD Models | QS101XXHG110 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | APEM Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | LED | |
Lamp Color | Green | |
Lens Color | Green | |
Lens Transparency | Diffused | |
Ratings | AC | |
Voltage | 110V | |
Current | 6mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.394" (10.00mm) | |
Lens Size | 12.00mm Dia | |
Lens Style | Round with Flat Top | |
Millicandela Rating | 1200mcd | |
Wavelength - Peak | - | |
Viewing Angle | 45° | |
Termination Style | Solder Lug | |
Ingress Protection | - | |
Features | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 11,25000 € | 11,25 € |
10 | 8,74900 € | 87,49 € |
100 | 7,29030 € | 729,03 € |
500 | 6,65672 € | 3.328,36 € |
1.000 | 6,45127 € | 6.451,27 € |
Unit Price without VAT: | 11,25000 € |
---|---|
Unit Price with VAT: | 13,38750 € |