

QS101XXHB220 | |
---|---|
DigiKey Part Number | 679-3465-ND |
Manufacturer | |
Manufacturer Product Number | QS101XXHB220 |
Description | LED PNL IND BLUE DIFF 12MM SLDR |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Blue Diffused 45° 220V 3mA Solder Lug |
Datasheet | Datasheet |
EDA/CAD Models | QS101XXHB220 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | APEM Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | LED | |
Lamp Color | Blue | |
Lens Color | Blue | |
Lens Transparency | Diffused | |
Ratings | AC | |
Voltage | 220V | |
Current | 3mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.394" (10.00mm) | |
Lens Size | 12.00mm Dia | |
Lens Style | Round with Flat Top | |
Millicandela Rating | 1600mcd | |
Wavelength - Peak | - | |
Viewing Angle | 45° | |
Termination Style | Solder Lug | |
Ingress Protection | - | |
Features | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | 7,07180 € | 707,18 € |
Unit Price without VAT: | 7,07180 € |
---|---|
Unit Price with VAT: | 8,41544 € |