QS101XXBxx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
QS101XXBxx

QS101XXB12

DigiKey Part Number
679-3435-ND
Manufacturer
Manufacturer Product Number
QS101XXB12
Description
LED PNL IND BLUE DIFF 12MM SLDR
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
LED Panel Indicator Blue Diffused 30° 12V 20mA Solder Lug
Datasheet
 Datasheet
EDA/CAD Models
QS101XXB12 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
APEM Inc.
Series
cms-packaging
Bulk
cms-part-status
Active
Type
LED
Lamp Color
Blue
Lens Color
Blue
Lens Transparency
Diffused
Ratings
DC
Voltage
12V
Current
20mA
Panel Cutout Shape
Round
Panel Cutout Dimensions
0.394" (10.00mm)
Lens Size
12.00mm Dia
Lens Style
Round with Flat Top
Millicandela Rating
800mcd
Wavelength - Peak
-
Viewing Angle
30°
Termination Style
Solder Lug
Ingress Protection
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1005,15540 €515,54 €
Manufacturers Standard Package
Unit Price without VAT:5,15540 €
Unit Price with VAT:6,13493 €