
QRMNV85ANXXNVGRB12E | |
---|---|
DigiKey Part Number | 679-4201-ND |
Manufacturer | |
Manufacturer Product Number | QRMNV85ANXXNVGRB12E |
Description | LED PNL IND GREEN 6.75MM LEADS |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Green 60° 12V 20mA Wire Leads - 7.87" (200.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | APEM Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | LED | |
Lamp Color | Green | |
Lens Color | - | |
Lens Transparency | - | |
Ratings | DC | |
Voltage | 12V | |
Current | 20mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.31" (8.00mm) | |
Lens Size | 6.75mm Dia | |
Lens Style | Round with Flat Top | |
Millicandela Rating | 150mcd | |
Wavelength - Peak | - | |
Viewing Angle | 60° | |
Termination Style | Wire Leads - 7.87" (200.00mm) | |
Ingress Protection | IP67 | |
Features | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 114,95000 € | 114,95 € |
25 | 94,46760 € | 2.361,69 € |
Unit Price without VAT: | 114,95000 € |
---|---|
Unit Price with VAT: | 136,79050 € |