QRMNV145ANXXNVYWA12E
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QRMNV145ANXXNVYWA12E

DigiKey Part Number
679-4194-ND
Manufacturer
Manufacturer Product Number
QRMNV145ANXXNVYWA12E
Description
LED PNL IND YELLOW 12.75MM LEADS
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
LED Panel Indicator Yellow 60° 12V 20mA Wire Leads - 7.87" (200.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
APEM Inc.
Series
Packaging
Bulk
Part Status
Active
Type
LED
Lamp Color
Yellow
Lens Color
-
Lens Transparency
-
Ratings
DC
Voltage
12V
Current
20mA
Panel Cutout Shape
Round
Panel Cutout Dimensions
0.55" (14.00mm)
Lens Size
12.75mm Dia
Lens Style
Round with Flat Top
Millicandela Rating
150mcd
Wavelength - Peak
-
Viewing Angle
60°
Termination Style
Wire Leads - 7.87" (200.00mm)
Ingress Protection
IP67
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1133,55000 €133,55 €
25110,56680 €2.764,17 €
Manufacturers Standard Package
Unit Price without VAT:133,55000 €
Unit Price with VAT:158,92450 €