
QRMNV145ANXXNVGRA12AE | |
---|---|
DigiKey Part Number | 679-4192-ND |
Manufacturer | |
Manufacturer Product Number | QRMNV145ANXXNVGRA12AE |
Description | LED PNL IND GREEN 12.75MM LEADS |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Green 60° 12V 20mA Wire Leads - 7.87" (200.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | APEM Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | LED | |
Lamp Color | Green | |
Lens Color | - | |
Lens Transparency | - | |
Ratings | AC/DC | |
Voltage | 12V | |
Current | 20mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.55" (14.00mm) | |
Lens Size | 12.75mm Dia | |
Lens Style | Round with Flat Top | |
Millicandela Rating | 150mcd | |
Wavelength - Peak | - | |
Viewing Angle | 60° | |
Termination Style | Wire Leads - 7.87" (200.00mm) | |
Ingress Protection | IP67 | |
Features | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 134,88000 € | 134,88 € |
25 | 111,72040 € | 2.793,01 € |
Unit Price without VAT: | 134,88000 € |
---|---|
Unit Price with VAT: | 160,50720 € |