Parametric Equivalent

QRM65BXXSW02E | |
|---|---|
DigiKey Part Number | 679-QRM65BXXSW02E-ND |
Manufacturer | |
Manufacturer Product Number | QRM65BXXSW02E |
Description | LED PNL IND WHITE DIFF 3MM LEADS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator White Diffused 60° 2V 20mA Wire Leads - 8.268" (210.0mm) |
Datasheet | Datasheet |
Category | Voltage 2V |
Manufacturer APEM Inc. | Current 20mA |
Series | Panel Cutout Shape Round |
Packaging Bulk | Panel Cutout Dimensions 0.24" (6.00mm) |
Part Status Active | Lens Size 3mm, T-1 |
Type LED | Lens Style Round with Flat Top |
Lamp Color White | Millicandela Rating 1560mcd |
Lens Color White | Viewing Angle 60° |
Lens Transparency Diffused | Termination Style Wire Leads - 8.268" (210.0mm) |
Ratings Vf (Typ), If (Max) | Ingress Protection IP67 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| QRM65ANXXSW02E | APEM Inc. | 0 | 679-QRM65ANXXSW02E-ND | 30,92360 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 34,30240 € | 857,56 € |
| Unit Price without VAT: | 34,30240 € |
|---|---|
| Unit Price with VAT: | 40,81986 € |

