
QH22L57RGBC | |
|---|---|
DigiKey Part Number | 679-QH22L57RGBC-ND |
Manufacturer | |
Manufacturer Product Number | QH22L57RGBC |
Description | LED PNL IND RGB 22.15MM LEADS |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Red, Green, Blue (RGB) 120° 12V ~ 26.4V 20mA Red, 20mA Green, 20mA Blue Wire Leads - 7.87" (200.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | APEM Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | LED | |
Lamp Color | Red, Green, Blue (RGB) | |
Lens Color | White | |
Lens Transparency | - | |
Ratings | DC | |
Voltage | 12V ~ 26.4V | |
Current | 20mA Red, 20mA Green, 20mA Blue | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.87" (22.00mm) | |
Lens Size | 22.15mm Dia | |
Lens Style | Round with Flat Top | |
Millicandela Rating | 100mcd Red, 300mcd Green, 90mcd Blue | |
Wavelength - Peak | - | |
Viewing Angle | 120° | |
Termination Style | Wire Leads - 7.87" (200.00mm) | |
Ingress Protection | IP67 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 72,93200 € | 729,32 € |
| Unit Price without VAT: | 72,93200 € |
|---|---|
| Unit Price with VAT: | 86,78908 € |

