



QH22L28RC | |
|---|---|
DigiKey Part Number | 679-3859-ND |
Manufacturer | |
Manufacturer Product Number | QH22L28RC |
Description | LED PNL IND RED CLEAR 55MM LEADS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Red Clear 12V ~ 26.4V 4.2 ~ 20mA Wire Leads - 7.87" (200.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | QH22L28RC Models |
Category | Voltage 12V ~ 26.4V |
Manufacturer APEM Inc. | Current 4.2 ~ 20mA |
Series | Panel Cutout Shape Round |
Packaging Bag | Panel Cutout Dimensions 0.866" (22.00mm) |
Part Status Active | Lens Size 55.00mm Dia |
Type LED | Lens Style Ring with Domed Top |
Lamp Color Red | Termination Style Wire Leads - 7.87" (200.00mm) |
Lens Color Red | Ingress Protection IP67 |
Lens Transparency Clear | Base Product Number |
Ratings DC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,19000 € | 55,19 € |
| 10 | 46,03300 € | 460,33 € |
| 100 | 40,76380 € | 4.076,38 € |
| Unit Price without VAT: | 55,19000 € |
|---|---|
| Unit Price with VAT: | 65,67610 € |

