



QH19028RC | |
|---|---|
DigiKey Part Number | 679-3851-ND |
Manufacturer | |
Manufacturer Product Number | QH19028RC |
Description | LED PNL IND RED CLEAR 38.50MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Red Clear 12V ~ 26.4V 4.2 ~ 20mA Wire Leads - 7.87" (200.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | QH19028RC Models |
Category | Voltage 12V ~ 26.4V |
Manufacturer APEM Inc. | Current 4.2 ~ 20mA |
Series | Panel Cutout Shape Round |
Packaging Bag | Panel Cutout Dimensions 0.748" (19.00mm) |
Part Status Active | Lens Size 38.50mm Dia |
Type LED | Lens Style Ring with Domed Top |
Lamp Color Red | Termination Style Wire Leads - 7.87" (200.00mm) |
Lens Color Red | Ingress Protection IP67 |
Lens Transparency Clear | Base Product Number |
Ratings DC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,81000 € | 49,81 € |
| 10 | 41,37000 € | 413,70 € |
| 100 | 36,50760 € | 3.650,76 € |
| Unit Price without VAT: | 49,81000 € |
|---|---|
| Unit Price with VAT: | 59,27390 € |

