



QH16028RC | |
|---|---|
DigiKey Part Number | 679-3847-ND |
Manufacturer | |
Manufacturer Product Number | QH16028RC |
Description | LED PNL IND RED CLEAR 35.50MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Red Clear 12V ~ 26.4V 4.2 ~ 20mA Wire Leads - 7.87" (200.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | QH16028RC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | APEM Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | LED | |
Lamp Color | Red | |
Lens Color | Red | |
Lens Transparency | Clear | |
Ratings | DC | |
Voltage | 12V ~ 26.4V | |
Current | 4.2 ~ 20mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.63" (16.00mm) | |
Lens Size | 35.50mm Dia | |
Lens Style | Ring with Domed Top | |
Millicandela Rating | - | |
Wavelength - Peak | - | |
Viewing Angle | - | |
Termination Style | Wire Leads - 7.87" (200.00mm) | |
Ingress Protection | IP67 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,85000 € | 45,85 € |
| 10 | 37,96000 € | 379,60 € |
| 100 | 33,41880 € | 3.341,88 € |
| Unit Price without VAT: | 45,85000 € |
|---|---|
| Unit Price with VAT: | 54,56150 € |

