Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

Q8R5CYYRG02E | |
|---|---|
DigiKey Part Number | 679-Q8R5CYYRG02E-ND |
Manufacturer | |
Manufacturer Product Number | Q8R5CYYRG02E |
Description | LED PNL IND GRN/RED DIFF 5MM LDS |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Green, Red Diffused 100° 1.8V ~ 3.3V 20mA Green, 20mA Red Wire Leads - 7.87" (200.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | APEM Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | LED | |
Lamp Color | Green, Red | |
Lens Color | Green, Red | |
Lens Transparency | Diffused | |
Ratings | DC | |
Voltage | 1.8V ~ 3.3V | |
Current | 20mA Green, 20mA Red | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.32" (8.00mm) | |
Lens Size | 5mm, T-1 3/4 | |
Lens Style | Round with Domed Top | |
Millicandela Rating | 30mcd Green, 14mcd Red | |
Wavelength - Peak | - | |
Viewing Angle | 100° | |
Termination Style | Wire Leads - 7.87" (200.00mm) | |
Ingress Protection | IP67 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 16,91320 € | 422,83 € |
| Unit Price without VAT: | 16,91320 € |
|---|---|
| Unit Price with VAT: | 20,12671 € |

