
Q8R3CYYRY02E | |
|---|---|
DigiKey Part Number | Q8R3CYYRY02E-ND |
Manufacturer | |
Manufacturer Product Number | Q8R3CYYRY02E |
Description | LED PNL IND RED/YLW DIFF 5MM LDS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Red, Yellow Diffused 100° 2V Red, 2V Yellow 20mA Wire Leads - 7.87" (200.00mm) |
Datasheet | Datasheet |
Category | Current 20mA |
Manufacturer APEM Inc. | Panel Cutout Shape Round |
Series | Panel Cutout Dimensions 0.31" (7.87mm) |
Packaging Bulk | Lens Size 5mm, T-1 3/4 |
Part Status Active | Lens Style Round with Domed Top |
Type LED | Millicandela Rating 20mcd Red, 10mcd Yellow |
Lamp Color Red, Yellow | Viewing Angle 100° |
Lens Transparency Diffused | Termination Style Wire Leads - 7.87" (200.00mm) |
Ratings Vf (Typ), If (Max) | Ingress Protection IP67 |
Voltage 2V Red, 2V Yellow | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 10,85320 € | 271,33 € |
| Unit Price without VAT: | 10,85320 € |
|---|---|
| Unit Price with VAT: | 12,91531 € |




