
Q8R3CXXG24E | |
---|---|
DigiKey Part Number | 679-2854-ND |
Manufacturer | |
Manufacturer Product Number | Q8R3CXXG24E |
Description | LED PNL IND GREEN DIFF 5MM LEADS |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Green Diffused 100° 24V 20mA Wire Leads - 7.87" (200.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | APEM Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | LED | |
Lamp Color | Green | |
Lens Color | Green | |
Lens Transparency | Diffused | |
Ratings | DC | |
Voltage | 24V | |
Current | 20mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.31" (7.87mm) | |
Lens Size | 5mm, T-1 3/4 | |
Lens Style | Round with Domed Top | |
Millicandela Rating | 60mcd | |
Wavelength - Peak | - | |
Viewing Angle | 100° | |
Termination Style | Wire Leads - 7.87" (200.00mm) | |
Ingress Protection | IP67 | |
Features | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 13,16000 € | 13,16 € |
25 | 9,64680 € | 241,17 € |
100 | 9,49220 € | 949,22 € |
500 | 8,87332 € | 4.436,66 € |
1.000 | 8,28849 € | 8.288,49 € |
Unit Price without VAT: | 13,16000 € |
---|---|
Unit Price with VAT: | 15,66040 € |