
Q8R3CXXB24E | |
---|---|
cms-digikey-product-number | 679-2852-ND |
cms-manufacturer | |
cms-manufacturer-product-number | Q8R3CXXB24E |
cms-description | LED PNL IND BLUE DIFF 5MM LEADS |
cms-standard-lead-time | 14 Weeks |
cms-customer-reference | |
cms-detailed-description | LED Panel Indicator Blue Diffused 100° 24V 20mA Wire Leads - 7.87" (200.00mm) |
Datasheet | Datasheet |
cms-type | cms-description | cms-select-all |
---|---|---|
cms-category | ||
Manufacturer | APEM Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | LED | |
Lamp Color | Blue | |
Lens Color | Blue | |
Lens Transparency | Diffused | |
Ratings | DC | |
Voltage | 24V | |
Current | 20mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.31" (7.87mm) | |
Lens Size | 5mm, T-1 3/4 | |
Lens Style | Round with Domed Top | |
Millicandela Rating | 1600mcd | |
Wavelength - Peak | - | |
Viewing Angle | 100° | |
Termination Style | Wire Leads - 7.87" (200.00mm) | |
Ingress Protection | IP67 | |
Features | - | |
Base Product Number |
cms-quantity | Unit Price | cms-ext-price |
---|---|---|
1 | 18,79000 € | 18,79 € |
25 | 13,92400 € | 348,10 € |
100 | 12,73620 € | 1.273,62 € |
500 | 11,77392 € | 5.886,96 € |
Unit Price without VAT: | 18,79000 € |
---|---|
Unit Price with VAT: | 22,36010 € |