
Q8R3CXXB12E | |
---|---|
DigiKey Part Number | 679-2858-ND |
Manufacturer | |
Manufacturer Product Number | Q8R3CXXB12E |
Description | LED PNL IND BLUE DIFF 5MM LEADS |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Blue Diffused 100° 12V 20mA Wire Leads - 7.87" (200.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | APEM Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | LED | |
Lamp Color | Blue | |
Lens Color | Blue | |
Lens Transparency | Diffused | |
Ratings | DC | |
Voltage | 12V | |
Current | 20mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.31" (7.87mm) | |
Lens Size | 5mm, T-1 3/4 | |
Lens Style | Round with Domed Top | |
Millicandela Rating | 1600mcd | |
Wavelength - Peak | - | |
Viewing Angle | 100° | |
Termination Style | Wire Leads - 7.87" (200.00mm) | |
Ingress Protection | IP67 | |
Features | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 18,79000 € | 18,79 € |
25 | 12,15120 € | 303,78 € |
100 | 11,44700 € | 1.144,70 € |
500 | 10,81900 € | 5.409,50 € |
Unit Price without VAT: | 18,79000 € |
---|---|
Unit Price with VAT: | 22,36010 € |