
Q8R1CXXR24 | |
---|---|
DigiKey Part Number | Q8R1CXXR24-ND |
Manufacturer | |
Manufacturer Product Number | Q8R1CXXR24 |
Description | LED PNL IND RED DIFF 5MM SLDR |
Customer Reference | |
Detailed Description | LED Panel Indicator Red Diffused 100° 24V 20mA Solder Lug |
Datasheet | Datasheet |
EDA/CAD Models | Q8R1CXXR24 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | APEM Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Discontinued at Digi-Key | |
Type | LED | |
Lamp Color | Red | |
Lens Color | Red | |
Lens Transparency | Diffused | |
Ratings | DC | |
Voltage | 24V | |
Current | 20mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.31" (7.87mm) | |
Lens Size | 5mm, T-1 3/4 | |
Lens Style | Round with Domed Top | |
Millicandela Rating | 100mcd | |
Wavelength - Peak | - | |
Viewing Angle | 100° | |
Termination Style | Solder Lug | |
Ingress Protection | - | |
Features | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
25 | 7,55600 € | 188,90 € |
Unit Price without VAT: | 7,55600 € |
---|---|
Unit Price with VAT: | 8,99164 € |