Q8R1CXXG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Q8R1CXXG110E

DigiKey Part Number
679-1556-ND
Manufacturer
Manufacturer Product Number
Q8R1CXXG110E
Description
LED PNL IND GREEN DIFF 5MM SLDR
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
LED Panel Indicator Green Diffused 100° 110V 6mA Solder Lug
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
APEM Inc.
Series
Packaging
Bulk
Part Status
Active
Type
LED
Lamp Color
Green
Lens Color
Green
Lens Transparency
Diffused
Ratings
AC
Voltage
110V
Current
6mA
Panel Cutout Shape
Round
Panel Cutout Dimensions
0.31" (7.87mm)
Lens Size
5mm, T-1 3/4
Lens Style
Round with Domed Top
Millicandela Rating
60mcd
Wavelength - Peak
-
Viewing Angle
100°
Termination Style
Solder Lug
Ingress Protection
IP67
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 442
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
115,97000 €15,97 €
2511,71800 €292,95 €
10010,67700 €1.067,70 €
5009,83324 €4.916,62 €
Manufacturers Standard Package
Unit Price without VAT:15,97000 €
Unit Price with VAT:19,00430 €