
Q8P5ANXXLY24AE | |
---|---|
DigiKey Part Number | 679-Q8P5ANXXLY24AE-ND |
Manufacturer | |
Manufacturer Product Number | Q8P5ANXXLY24AE |
Description | LED PNL IND YELLOW DIFF 5MM LDS |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Yellow Diffused 100° 24V 2mA Wire Leads - 7.87" (200.00mm) |
cms-datasheet | cms-datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | APEM Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | LED | |
Lamp Color | Yellow | |
Lens Color | Yellow | |
Lens Transparency | Diffused | |
Ratings | DC | |
Voltage | 24V | |
Current | 2mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.315" (8.00mm) | |
Lens Size | 5mm, T-1 3/4 | |
Lens Style | Round with Domed Top | |
Millicandela Rating | 200mcd | |
Wavelength - Peak | - | |
Viewing Angle | 100° | |
Termination Style | Wire Leads - 7.87" (200.00mm) | |
Ingress Protection | IP67 | |
Features | - |
Quantity | cms-unit-price | Ext Price |
---|---|---|
1 | 33,58000 € | 33,58 € |
25 | 23,23360 € | 580,84 € |
100 | 21,31490 € | 2.131,49 € |
Unit Price without VAT: | 33,58000 € |
---|---|
Unit Price with VAT: | 39,96020 € |