
Q8P3BXXSW12E | |
|---|---|
DigiKey Part Number | 679-Q8P3BXXSW12E-ND |
Manufacturer | |
Manufacturer Product Number | Q8P3BXXSW12E |
Description | LED PNL IND WHITE CLEAR 5MM LDS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator White Clear 100° 12V 20mA Wire Leads - 7.87" (200.00mm) |
Datasheet | Datasheet |
Category | Voltage 12V |
Manufacturer APEM Inc. | Current 20mA |
Series | Panel Cutout Shape Round |
Packaging Bulk | Panel Cutout Dimensions 0.32" (8.00mm) |
Part Status Active | Lens Size 5mm, T-1 3/4 |
Type LED | Lens Style Round with Domed Top |
Lamp Color White | Millicandela Rating 2500mcd |
Lens Color Colorless | Viewing Angle 100° |
Lens Transparency Clear | Termination Style Wire Leads - 7.87" (200.00mm) |
Ratings DC | Ingress Protection IP67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 15,35680 € | 383,92 € |
| Unit Price without VAT: | 15,35680 € |
|---|---|
| Unit Price with VAT: | 18,27459 € |

