
Category | Voltage 24V |
Manufacturer APEM Inc. | Current 20mA |
Series | Panel Cutout Shape Round |
Packaging Bag | Panel Cutout Dimensions 0.31" (7.87mm) |
Part Status Discontinued at DigiKey | Lens Size 5mm, T-1 3/4 |
Type LED | Lens Style Round with Domed Top |
Lamp Color Green | Millicandela Rating 60mcd |
Lens Color Green | Viewing Angle 100° |
Lens Transparency Diffused | Termination Style Wire Leads - 7.87" (200.00mm) |
Ratings DC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 10,60280 € | 265,07 € |
| Unit Price without VAT: | 10,60280 € |
|---|---|
| Unit Price with VAT: | 12,61733 € |

