Parametric Equivalent
Parametric Equivalent

Q8P1CXXSR220E | |
|---|---|
DigiKey Part Number | 679-Q8P1CXXSR220E-ND |
Manufacturer | |
Manufacturer Product Number | Q8P1CXXSR220E |
Description | LED PNL IND RED CLEAR 5MM SLDR |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Red Clear 100° 220V 3mA Solder Lug |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | APEM Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | LED | |
Lamp Color | Red | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Ratings | AC | |
Voltage | 220V | |
Current | 3mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.32" (8.00mm) | |
Lens Size | 5mm, T-1 3/4 | |
Lens Style | Round with Domed Top | |
Millicandela Rating | 5000mcd | |
Wavelength - Peak | - | |
Viewing Angle | 100° | |
Termination Style | Solder Lug | |
Ingress Protection | IP67 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 14,40120 € | 360,03 € |
| Unit Price without VAT: | 14,40120 € |
|---|---|
| Unit Price with VAT: | 17,13743 € |

