



Q8P1CXXHY02E | |
---|---|
DigiKey Part Number | 679-3722-ND |
Manufacturer | |
Manufacturer Product Number | Q8P1CXXHY02E |
Description | LED PNL IND YELLOW DIFF QUK CON |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Yellow Diffused 2V 20mA Quick Connect - 0.110" (2.8mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | APEM Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | LED | |
Lamp Color | Yellow | |
Lens Color | Yellow | |
Lens Transparency | Diffused | |
Ratings | Vf (Typ), If (Max) | |
Voltage | 2V | |
Current | 20mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.32" (8.13mm) | |
Lens Size | - | |
Lens Style | Round with Domed Top | |
Millicandela Rating | 2100mcd | |
Wavelength - Peak | - | |
Viewing Angle | - | |
Termination Style | Quick Connect - 0.110" (2.8mm) | |
Ingress Protection | IP67 | |
Features | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 16,19000 € | 16,19 € |
25 | 11,88280 € | 297,07 € |
100 | 10,83070 € | 1.083,07 € |
500 | 9,97794 € | 4.988,97 € |
Unit Price without VAT: | 16,19000 € |
---|---|
Unit Price with VAT: | 19,26610 € |