Q8P1BZZRYG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Q8P1BZZRYG
Q8P1BZZRYG12E
Q8P1BZZRYG12E

Q8P1BZZRYG12E

DigiKey Part Number
679-1577-ND
Manufacturer
Manufacturer Product Number
Q8P1BZZRYG12E
Description
LED PNL IND GRN/RED/YLW DIF 5MM
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
LED Panel Indicator Green, Red, Yellow Diffused 100° 24V Green, 24V Red, 24V Yellow 20mA Green, 20mA Red, 20mA Yellow Solder Lug
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
APEM Inc.
Series
Packaging
Bulk
Part Status
Active
Type
LED
Lamp Color
Green, Red, Yellow
Lens Color
-
Lens Transparency
Diffused
Ratings
DC
Voltage
24V Green, 24V Red, 24V Yellow
Current
20mA Green, 20mA Red, 20mA Yellow
Panel Cutout Shape
Round
Panel Cutout Dimensions
0.31" (7.87mm)
Lens Size
5mm, T-1 3/4
Lens Style
Round with Domed Top
Millicandela Rating
15mcd Green, 60mcd Red, 13mcd Yellow
Wavelength - Peak
-
Viewing Angle
100°
Termination Style
Solder Lug
Ingress Protection
IP67
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
115,74000 €15,74 €
2511,54000 €288,50 €
10010,51120 €1.051,12 €
5009,67732 €4.838,66 €
Manufacturers Standard Package
Unit Price without VAT:15,74000 €
Unit Price with VAT:18,73060 €