
Q8P1BZZRYG06E | |
|---|---|
DigiKey Part Number | 679-Q8P1BZZRYG06E-ND |
Manufacturer | |
Manufacturer Product Number | Q8P1BZZRYG06E |
Description | LED PNL IND GRN/RED/YLW DIF 5MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Green, Red, Yellow Diffused 100° 6V Green, 6V Red, 6V Yellow 20mA Green, 20mA Red, 20mA Yellow Solder Lug |
Datasheet | Datasheet |
Category | Voltage 6V Green, 6V Red, 6V Yellow |
Manufacturer APEM Inc. | Current 20mA Green, 20mA Red, 20mA Yellow |
Series | Panel Cutout Shape Round |
Packaging Bulk | Panel Cutout Dimensions 0.32" (8.00mm) |
Part Status Active | Lens Size 5mm, T-1 3/4 |
Type LED | Lens Style Round with Domed Top |
Lamp Color Green, Red, Yellow | Millicandela Rating 100mcd Green, 150mcd Red |
Lens Color Green, Red, Yellow | Viewing Angle 100° |
Lens Transparency Diffused | Termination Style Solder Lug |
Ratings DC | Ingress Protection IP67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 11,97440 € | 299,36 € |
| Unit Price without VAT: | 11,97440 € |
|---|---|
| Unit Price with VAT: | 14,24954 € |

