Parametric Equivalent

Q8F8BXXSW02E | |
|---|---|
DigiKey Part Number | 679-Q8F8BXXSW02E-ND |
Manufacturer | |
Manufacturer Product Number | Q8F8BXXSW02E |
Description | LED PNL IND WHITE CLEAR 5MM SLDR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator White Clear 100° 1.8V ~ 3.3V 20mA Solder Lug |
Datasheet | Datasheet |
Category | Voltage 1.8V ~ 3.3V |
Manufacturer APEM Inc. | Current 20mA |
Series | Panel Cutout Shape Round |
Packaging Bulk | Panel Cutout Dimensions 0.32" (8.00mm) |
Part Status Active | Lens Size 5mm, T-1 3/4 |
Type LED | Lens Style Round with Flat Top |
Lamp Color White | Millicandela Rating 1560mcd |
Lens Color Colorless | Viewing Angle 100° |
Lens Transparency Clear | Termination Style Solder Lug |
Ratings DC | Ingress Protection IP67 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| Q8F1BXXSW02E | APEM Inc. | 0 | 679-Q8F1BXXSW02E-ND | 13,08160 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 15,15320 € | 378,83 € |
| Unit Price without VAT: | 15,15320 € |
|---|---|
| Unit Price with VAT: | 18,03231 € |

