cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Q8F1CXXR12

DigiKey Part Number
Q8F1CXXR12-ND
Manufacturer
Manufacturer Product Number
Q8F1CXXR12
Description
LED PNL IND RED DIFF 5MM SLDR
Customer Reference
Detailed Description
LED Panel Indicator Red Diffused 100° 12V 20mA Solder Lug
Datasheet
 Datasheet
EDA/CAD Models
Q8F1CXXR12 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
APEM Inc.
Series
Packaging
Bag
Part Status
Discontinued at Digi-Key
Type
LED
Lamp Color
Red
Lens Color
Red
Lens Transparency
Diffused
Ratings
DC
Voltage
12V
Current
20mA
Panel Cutout Shape
Round
Panel Cutout Dimensions
0.31" (7.87mm)
Lens Size
5mm, T-1 3/4
Lens Style
Round with Flat Top
Millicandela Rating
12mcd
Wavelength - Peak
-
Viewing Angle
100°
Termination Style
Solder Lug
Ingress Protection
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
257,55600 €188,90 €
Manufacturers Standard Package
Unit Price without VAT:7,55600 €
Unit Price with VAT:8,99164 €