Q8F1BXXHWxxE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Q8F1BXXHWxxE
Q8F1BXXHW24E
Q8F1BXXHW24E

Q8F1BXXHW24E

DigiKey Part Number
679-3709-ND
Manufacturer
Manufacturer Product Number
Q8F1BXXHW24E
Description
LED PNL IND WHITE DIFF 9.40MM
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
LED Panel Indicator White Diffused 24V 20mA Quick Connect - 0.110" (2.8mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
APEM Inc.
Series
Packaging
Tray
Part Status
Active
Type
LED
Lamp Color
White
Lens Color
White
Lens Transparency
Diffused
Ratings
DC
Voltage
24V
Current
20mA
Panel Cutout Shape
Round
Panel Cutout Dimensions
0.32" (8.13mm)
Lens Size
9.40mm Dia
Lens Style
Round with Flat Top
Millicandela Rating
-
Wavelength - Peak
-
Viewing Angle
-
Termination Style
Quick Connect - 0.110" (2.8mm)
Ingress Protection
IP67
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 58
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
112,05000 €12,05 €
258,68160 €217,04 €
1007,85530 €785,53 €
5007,18502 €3.592,51 €
1.0006,96774 €6.967,74 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:12,05000 €
Unit Price with VAT:14,33950 €