Q6R7BXXW02E
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Q6R7BXXW02E
Q6R7BXXW02E
Q6R7BXXW02E

Q6R7BXXW02E

DigiKey Part Number
679-2794-ND
Manufacturer
Manufacturer Product Number
Q6R7BXXW02E
Description
LED PNL IND WHITE DIFF 3MM LEADS
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
LED Panel Indicator White Diffused 100° 3.8V 20mA Wire Leads - 7.87" (200.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
APEM Inc.
Series
Packaging
Bag
Part Status
Active
Type
LED
Lamp Color
White
Lens Color
White
Lens Transparency
Diffused
Ratings
Vf (Typ), If (Max)
Voltage
3.8V
Current
20mA
Panel Cutout Shape
Round
Panel Cutout Dimensions
0.24" (6.10mm)
Lens Size
3mm, T-1
Lens Style
Round with Domed Top
Millicandela Rating
1200mcd
Wavelength - Peak
-
Viewing Angle
100°
Termination Style
Wire Leads - 7.87" (200.00mm)
Ingress Protection
IP67
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 205
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
118,58000 €18,58 €
2513,76120 €344,03 €
10012,58390 €1.258,39 €
50011,63026 €5.815,13 €
Manufacturers Standard Package
Unit Price without VAT:18,58000 €
Unit Price with VAT:22,11020 €