Parametric Equivalent

Q6R3CYYRG24E | |
|---|---|
DigiKey Part Number | 679-2709-ND |
Manufacturer | |
Manufacturer Product Number | Q6R3CYYRG24E |
Description | LED PNL IND GRN/RED DIFF 3MM LDS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Green, Red Diffused 100° 24V Green, 24V Red 20mA Green, 20mA Red Wire Leads - 7.87" (200.00mm) |
Datasheet | Datasheet |
Category | Current 20mA Green, 20mA Red |
Manufacturer APEM Inc. | Panel Cutout Shape Round |
Series | Panel Cutout Dimensions 0.24" (6.10mm) |
Packaging Bag | Lens Size 3mm, T-1 |
Part Status Active | Lens Style Round with Domed Top |
Type LED | Millicandela Rating 15mcd Green, 20mcd Red |
Lamp Color Green, Red | Viewing Angle 100° |
Lens Color Red | Termination Style Wire Leads - 7.87" (200.00mm) |
Lens Transparency Diffused | Ingress Protection IP67 |
Ratings DC | Base Product Number |
Voltage 24V Green, 24V Red |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| Q6R3BYYRG24E | APEM Inc. | 0 | 679-2703-ND | 11,82400 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 11,82400 € | 295,60 € |
| Unit Price without VAT: | 11,82400 € |
|---|---|
| Unit Price with VAT: | 14,07056 € |




